Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1308MS-2-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel02AM9775RL
Cut Tape02AM9775
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.030 | $12.03 |
| Total Price | $12.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 25+ | $8.930 |
| 50+ | $8.490 |
| 100+ | $8.380 |
| 250+ | $8.260 |
| 500+ | $8.140 |
| 5000+ | $7.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1308MS-2-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel02AM9775RL
Cut Tape02AM9775
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric13mm
Power Rating Nom700mW
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)88dBA
Speaker ShapeSquare
Product Dimensions13mm x 13mm x 4mm
External Width - Imperial0.51"
Frequency Response Min1.1kHz
Frequency Range1.1kHz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1W
External Length - Metric13mm
External Depth - Metric4mm
External Length - Imperial0.51"
External Depth - Imperial0.16"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
13mm
Resonant Frequency
1.1kHz
Speaker Shape
Square
External Width - Imperial
0.51"
Frequency Range
1.1kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
13mm
External Length - Imperial
0.51"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
700mW
Sound Pressure Level (SPL)
88dBA
Product Dimensions
13mm x 13mm x 4mm
Frequency Response Min
1.1kHz
Temperature Grade
High Temperature
IP Rating
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate