Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2830Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AC3032
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 5+ | $20.020 |
| 10+ | $17.750 |
| 25+ | $16.290 |
| 100+ | $14.140 |
| 500+ | $12.580 |
| 1000+ | $12.570 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2830Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AC3032
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric28mm
Power Rating Nom500mW
External Width - Metric-mm
Resonant Frequency730Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial1.102"
External Width - Imperial-"
Product Dimensions28mm x 5.4mm
Frequency Range500Hz to 7kHz
Frequency Response Min500Hz
Frequency Response Max7kHz
Temperature Grade-
IP RatingIP65, IP68
IP RatingIP65, IP68
Product Range-
Speaker Mounting0
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric-mm
External Depth - Metric7.7mm
External Length - Imperial-"
External Depth - Imperial0.303"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
28mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.102"
Product Dimensions
28mm x 5.4mm
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
IP65, IP68
Speaker Mounting
0
Power Rating Max
1W
External Depth - Metric
7.7mm
External Depth - Imperial
0.303"
Impedance
8ohm
Power Rating Nom
500mW
Resonant Frequency
730Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
500Hz to 7kHz
Frequency Response Max
7kHz
IP Rating
IP65, IP68
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2830
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate