Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67T1643
Your Part Number
223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
| 5+ | $26.890 |
| 10+ | $23.790 |
| 25+ | $21.780 |
| 100+ | $18.370 |
| 500+ | $17.410 |
| 1000+ | $17.370 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67T1643
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric52.5mm
External Width - Metric-mm
Power Rating Nom5W
Resonant Frequency290Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial2.067"
External Width - Imperial-"
Product Dimensions68mm x 31.5mm
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker Mounting0
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric-mm
External Depth - Metric31.5mm
External Length - Imperial-"
External Depth - Imperial1.24"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
52.5mm
Power Rating Nom
5W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
2.067"
Product Dimensions
68mm x 31.5mm
Frequency Range
150Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
0
Power Rating Max
8W
External Depth - Metric
31.5mm
External Depth - Imperial
1.24"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
290Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
150Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate