MOSFET Solid State Relays:

2 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH4487

RoHS

Each
1+
$82.080
5+
$79.410
10+
$76.750
25+
$68.390
50+
$66.040
Min: 1 / Mult: 1
-
SPDT (1 Form C)
AC / DC
20V
1A
Module
Surface Mount
Solder
0.25ohm
500V
3.5pF
2nA
G3VM Series
28AH8585

RoHS

Each
50+
$77.190
100+
$73.970
Min: 50 / Mult: 50
SPDT
SPDT (1 Form C)
AC / DC
20V
200mA
Module
Surface Mount
Solder
5ohm
500V
3.5pF
2000pA
G3VM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER