Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQZ206G2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AC6864
Product RangePhotoMOS AQZ Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
| 5+ | $23.790 |
| 10+ | $22.620 |
| 25+ | $21.920 |
| 50+ | $20.850 |
| 100+ | $19.780 |
| 250+ | $18.670 |
Price for:Each
Minimum: 1
Multiple: 1
$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ206G2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AC6864
Product RangePhotoMOS AQZ Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max600V
Load Current1A
MOSFET Relay Package StyleSIL-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If1A
On State Resistance Max0.8ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
600V
MOSFET Relay Package Style
SIL-4
Relay Terminals
PC Pin
On State Resistance Max
0.8ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQZ Series
Load Type
AC / DC
Load Current
1A
Relay Mounting
Through Hole
Forward Current If
1A
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate