Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPL1007.07Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC7502
Product RangeFPL1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30,072.470 |
Price for:Each
Minimum: 1
Multiple: 1
$30,072.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPL1007.07Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC7502
Product RangeFPL1000 Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeFPL1000 Series
Test Frequency Range5kHz to 7.5GHz
External Height127mm
External Width400mm
External Depth203mm
Weight6kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
FPL1007.07 is a 5KHz to 7.5GHz signal and spectrum analyser bundle. This spectrum analyser combines excellent RF performance with a small footprint. The light weight and optional battery/DC power make it the ideal instrument for the lab and in the field. Operating the multipoint touchscreen instrument is intuitive and fun.
- One instrument for multiple task (spectrum analysis, power meter, analogue, digital signal analysis)
- Fast and easy integration for automated tests
- DANL at 1GHz -166dBm, TOI at 1GHz is typically +20dBm
- Phase noise at 1GHz (10KHz offset) is typically -108dBc (1Hz)
- Spurious response is typically < -70dBc
- MultiView with sequencer
- Spectrum analysis from 5KHz
- High-resolution (1280 x 800 pixel) multi-touch screen
- Portability, optional battery and 12V/24V DC power
Contents
FPL1007 spectrum analyser, Power cable and quick start guide.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
5kHz to 7.5GHz
External Width
400mm
Weight
6kg
Plug Type
-
Product Range
FPL1000 Series
External Height
127mm
External Depth
203mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate