New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Ruler
                                                                                                  Print Page

                                                                                                  MP013619

                                                                                                  Ruler, PCB, Fiberglass, Green/White Text, 12.15" L x 1.26" W

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP013619
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP013619
                                                                                                  Newark Part No.85AK6134
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,002 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$5.690
                                                                                                  2000+$4.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP013619
                                                                                                  Newark Part No.85AK6134
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length12.15"
                                                                                                  Width1.26"
                                                                                                  Graduations-
                                                                                                  Tool Body MaterialFiberglass
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MP013619 is a green PCB ruler with white characters. It features common surface mount IC package layouts, common surface mount diode and transistor package layouts, common passive component surface mount pad sizes.

                                                                                                  • 2 layer board
                                                                                                  • Size is 30.87cm × 3.2cm
                                                                                                  • Board thickness is 1.6mm (1oz copper thickness, immersion gold)
                                                                                                  • Ruler should fit perfectly to determine the size of the screw

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  12.15"

                                                                                                  Graduations

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  1.26"

                                                                                                  Tool Body Material

                                                                                                  Fiberglass

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate