Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013619Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6134
Your Part Number
728 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 2000+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013619Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6134
Technical Datasheet
Length12.15"
Width1.26"
Graduations-
Tool Body MaterialFiberglass
Product Range-
SVHCTo Be Advised
Product Overview
MP013619 is a green PCB ruler with white characters. It features common surface mount IC package layouts, common surface mount diode and transistor package layouts, common passive component surface mount pad sizes.
- 2 layer board
- Size is 30.87cm × 3.2cm
- Board thickness is 1.6mm (1oz copper thickness, immersion gold)
- Ruler should fit perfectly to determine the size of the screw
Technical Specifications
Length
12.15"
Graduations
-
Product Range
-
Width
1.26"
Tool Body Material
Fiberglass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate