Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No15RL-500Copy
Newark Part No.73K5112
Product Range15RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.780 |
Price for:Each
Minimum: 1
Multiple: 1
$99.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No15RL-500Copy
Newark Part No.73K5112
Product Range15RL Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current50A
Current Ratio50:5
Turns Ratio50:5
Accuracy ClassClass 1.5
Frequency Min50Hz
Frequency Max400Hz
Power Rating2VA
Window Diameter24mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom5A
Product Range15RL Series
SVHCTo Be Advised
Product Overview
The 15RL-500 is a 2VA 50:5 Current Transformer with ±1.5% accuracy. It is suitable for use with ammeters, energy management systems and instrumentation. The terminals are brass studs No 8-32 with one flat washer, lock washer and regular nut.
- 600V, 10kV BIL full wave insulation
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
50:5
Accuracy Class
Class 1.5
Frequency Max
400Hz
Window Diameter
24mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
50A
Turns Ratio
50:5
Frequency Min
50Hz
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
15RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate