Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200042733Copy
Newark Part No.05J9017
Product RangeB66343 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09200042733Copy
Newark Part No.05J9017
Product RangeB66343 Series
Technical Datasheet
Core TypeEC
Core SizeEC70/35/16
For Use WithB66343
Core Material GradeN27
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area279mm²
Inductance Factor Al3.9µH
Product RangeB66343 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The B66343GX127 is a N27 EC Transformer Core for use with the B66343. Compact E core with large winding window. Round center leg particularly suitable for use of thick winding wires.
Applications
Power Management
Technical Specifications
Core Type
EC
For Use With
B66343
Effective Magnetic Path Length
144mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (10-Jun-2022)
Core Size
EC70/35/16
Core Material Grade
N27
Ae Effective Cross Section Area
279mm²
Product Range
B66343 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate