Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoMP820-20.0-1%Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87H8075
Product RangeKool-Pak MP800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.260 |
| 100+ | $8.150 |
| 250+ | $7.770 |
| 500+ | $7.220 |
Price for:Each
Minimum: 50
Multiple: 50
$463.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP820-20.0-1%Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87H8075
Product RangeKool-Pak MP800 Series
Technical Datasheet
Resistance20ohm
Product RangeKool-Pak MP800 Series
Power Rating20W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating300V
Resistor TechnologyThick Film
Temperature Coefficient+50, -20ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
20ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP800 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
+50, -20ppm/°C
Product Diameter
-
Product Width
4.45mm
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
