Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 350224KFT SMD Chip Resistor, 24 kohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/97AC2742-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No350224KFTCopy
Newark Part No.
Full Reel97AC0345
Re-Reel97AC5316
Cut Tape97AC5316
Product Range3502 Series
Also Known As2176398-7
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.099 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.941 | $0.099 |
| 25+ | $0.494 | $0.099 |
| 50+ | $0.460 | $0.099 |
| 100+ | $0.426 | $0.099 |
| 250+ | $0.394 | $0.099 |
| 500+ | $0.365 | $0.099 |
| 1000+ | $0.337 | $0.099 |
| 2500+ | $0.323 | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 10000+ | $0.385 |
| 20000+ | $0.375 |
| 40000+ | $0.364 |
| 60000+ | $0.354 |
| 100000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No350224KFTCopy
Newark Part No.
Full Reel97AC0345
Re-Reel97AC5316
Cut Tape97AC5316
Product Range3502 Series
Also Known As2176398-7
Technical Datasheet
Resistance24kohm
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Product Range3502 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
24kohm
Power Rating
2W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
3502 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 350224KFT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
