Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3521200KFT SMD Chip Resistor, 200 kohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/52AK7722-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3521200KFTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52AK7767
Re-Reel99X2004RL
Cut Tape99X2004
Product Range3521 Series
Also Known As2176071-5
Your Part Number
6,714 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.494 |
| 100+ | $0.453 |
| 250+ | $0.403 |
| 500+ | $0.378 |
| 1000+ | $0.365 |
| 2500+ | $0.348 |
| 5000+ | $0.331 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.455 |
| 24000+ | $0.447 |
| 40000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3521200KFTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52AK7767
Re-Reel99X2004RL
Cut Tape99X2004
Product Range3521 Series
Also Known As2176071-5
Technical Datasheet
Resistance200kohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3521 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200kohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
3521 Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
