Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3521200RFTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel12AC4397
Re-Reel24W8052RL
Cut Tape24W8052
Product Range3521 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.527 | $5.27 |
| Total Price | $5.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.527 |
| 30+ | $0.386 |
| 100+ | $0.364 |
| 250+ | $0.341 |
| 500+ | $0.327 |
| 1000+ | $0.298 |
| 2500+ | $0.287 |
| 5000+ | $0.284 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.395 |
| 24000+ | $0.384 |
| 40000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3521200RFTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel12AC4397
Re-Reel24W8052RL
Cut Tape24W8052
Product Range3521 Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3521 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
3521 Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
