Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3540620KFT SMD Chip Resistor, 620 kohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/97AC0074-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3540620KFTCopy
Newark Part No.
Full Reel96AC8616
Re-Reel97AC0927
Cut Tape97AC0927
Product Range3540 Series
Also Known As4-2176401-1
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.630 | $0.213 |
| 25+ | $0.993 | $0.213 |
| 50+ | $0.919 | $0.213 |
| 100+ | $0.850 | $0.213 |
| 250+ | $0.784 | $0.213 |
| 500+ | $0.725 | $0.213 |
| 1000+ | $0.680 | $0.213 |
| 2500+ | $0.659 | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.803 |
| 6000+ | $0.783 |
| 10000+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3540620KFTCopy
Newark Part No.
Full Reel96AC8616
Re-Reel97AC0927
Cut Tape97AC0927
Product Range3540 Series
Also Known As4-2176401-1
Technical Datasheet
Resistance620kohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
620kohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 3540620KFT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
