Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35608K2FT SMD Chip Resistor, 8.2 kohm, ± 1%, 6 W, 4527 [11470 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/97AC0112-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35608K2FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC6726
Re-Reel97AC4724RL
Cut Tape97AC4724
Product Range3560 Series
Also Known As9-2176406-5
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 25+ | $2.520 |
| 100+ | $2.090 |
| 250+ | $1.860 |
| 500+ | $1.720 |
| 1000+ | $1.610 |
| 5000+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.790 |
| 6000+ | $1.750 |
| 10000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35608K2FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC6726
Re-Reel97AC4724RL
Cut Tape97AC4724
Product Range3560 Series
Also Known As9-2176406-5
Technical Datasheet
Resistance8.2kohm
Resistor Case / Package4527 [11470 Metric]
Power Rating6W
Product Range3560 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.2kohm
Power Rating
6W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
4527 [11470 Metric]
Product Range
3560 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35608K2FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
