Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoMPT35 R68 5%Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AH7111
Product RangeMPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $15.150 |
| 1000+ | $14.380 |
| 1500+ | $13.370 |
| 2500+ | $11.720 |
| 5000+ | $10.350 |
| 12500+ | $9.440 |
| 25000+ | $8.230 |
Price for:Each
Minimum: 500
Multiple: 500
$7,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoMPT35 R68 5%Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AH7111
Product RangeMPT Series
Technical Datasheet
Resistance0.68ohm
Product RangeMPT Series
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Power Rating35W
Voltage Rating350V
Temperature Coefficient-
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.68ohm
Resistance Tolerance
± 5%
Power Rating
35W
Temperature Coefficient
-
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistor Case / Package
TO-220
Voltage Rating
350V
Resistor Technology
Thick Film
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
