Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF762KJTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel92AH0406
Re-Reel92AH0405RL
Cut Tape92AH0405
Product RangeSM Series
Also Known As4-2176460-3
Your Part Number
1,799 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $2.600 |
| 100+ | $2.310 |
| 250+ | $2.300 |
| 500+ | $2.280 |
| 1000+ | $2.240 |
| 5000+ | $2.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $2.690 |
| 3600+ | $2.630 |
| 6000+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF762KJTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel92AH0406
Re-Reel92AH0405RL
Cut Tape92AH0405
Product RangeSM Series
Also Known As4-2176460-3
Technical Datasheet
Resistance62kohm
Resistance Tolerance± 5%
Power Rating7W
Resistor Case / PackageSMD
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating750V
Product Length23mm
Product Width9.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Type SM series is a SMD molded metal film power resistor. It offers low profile case design with flexible tinned copper terminations for reliable solder joints. A fully welded construction technique, unlike other designs that rely solely on tinned termination connections. The SM series to withstand the higher temperatures associated with reflow, vapor phase, or infrared (IR) manufacturing processes without degradation.
- Ideal for power circuitry
- Flameproof coating UL94V0
- Operating temperature range from -55 to 200°C
Technical Specifications
Resistance
62kohm
Power Rating
7W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
750V
Product Width
9.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (14-Jun-2023)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
23mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMF762KJT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
