Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY SMW2120RJT SMD Chip Resistor, 120 ohm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, High Power](https://canada.newark.com/productimages/standard/en_US/46AK9466-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW2120RJTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel16R7296
Re-Reel46AK9468RL
Cut Tape46AK9468
Product RangeSM Series
Also Known As7-1676966-5
Your Part Number
1,840 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.745 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 10+ | $0.530 |
| 25+ | $0.448 |
| 50+ | $0.431 |
| 100+ | $0.420 |
| 250+ | $0.392 |
| 500+ | $0.366 |
| 1000+ | $0.342 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.374 |
| 4000+ | $0.364 |
| 6000+ | $0.357 |
| 10000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW2120RJTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel16R7296
Re-Reel46AK9468RL
Cut Tape46AK9468
Product RangeSM Series
Also Known As7-1676966-5
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2616 [6740 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length6.7mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
120ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
300V
Product Width
4mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2616 [6740 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMW2120RJT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
