Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY SMW212RJT SMD Chip Resistor, SMW Series, 12 ohm, ± 5%, 2 W, 2616 [6740 Metric], Wirewound, High Power](https://canada.newark.com/productimages/standard/en_US/4956863.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW212RJTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel18R8994
Re-Reel98K0125RL
Cut Tape98K0125
Product RangeSM Series
Also Known As5-1676966-1, SMW2 12R 5%
Your Part Number
2,029 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.100 | $5.50 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 10+ | $0.707 |
| 25+ | $0.561 |
| 50+ | $0.517 |
| 100+ | $0.476 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.374 |
| 4000+ | $0.364 |
| 6000+ | $0.357 |
| 10000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW212RJTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel18R8994
Re-Reel98K0125RL
Cut Tape98K0125
Product RangeSM Series
Also Known As5-1676966-1, SMW2 12R 5%
Technical Datasheet
Resistance12ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2616 [6740 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length6.7mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type SM, SMW series wirewound surface mount molded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapor phase or infrared (IR) manufacturing processes without degradation.
- Low profile design
- Very wide value range
- Ideal for power circuitry
- UL94-V0 flameproof coating
- Operating temperature range from -55°C to 200°C
Technical Specifications
Resistance
12ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
300V
Product Width
4mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2616 [6740 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for SMW212RJT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
