Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQPW10150RKCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96X2837
Product RangeSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1440+ | $0.640 |
| 2880+ | $0.637 |
| 4320+ | $0.636 |
| 7200+ | $0.633 |
| 14400+ | $0.609 |
| 36000+ | $0.596 |
| 72000+ | $0.585 |
| 144000+ | $0.573 |
Price for:Each
Minimum: 1440
Multiple: 1440
$921.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQPW10150RKCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96X2837
Product RangeSQ Series
Technical Datasheet
Resistance150ohm
Product RangeSQ Series
Power Rating10W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length48mm
Product Width10mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
48mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQ Series
Resistance Tolerance
± 10%
Voltage Rating
750V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
10mm
Operating Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
