Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoYP1010KJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16R7939
Product RangeYP Series
Also Known As1630184-1, YP10 10K 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 200+ | $10.960 |
| 400+ | $10.070 |
| 600+ | $9.870 |
| 1000+ | $9.690 |
| 2000+ | $9.490 |
| 5000+ | $9.300 |
| 10000+ | $9.100 |
Price for:Each
Minimum: 200
Multiple: 200
$2,192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoYP1010KJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16R7939
Product RangeYP Series
Also Known As1630184-1, YP10 10K 5%
Technical Datasheet
Resistance10kohm
Product RangeYP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor TerminalsAxial Leaded
Voltage Rating825V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length50mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10kohm
Power Rating
10W
Resistor Terminals
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Product Height
-
Operating Temperature Max
350°C
SVHC
No SVHC (14-Jun-2023)
Product Range
YP Series
Resistance Tolerance
± 5%
Voltage Rating
825V
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for YP1010KJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
