Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoYP1010KJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19J1384
Product RangeYP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 10+ | $11.780 |
| 25+ | $11.320 |
| 50+ | $10.430 |
| 100+ | $9.610 |
| 250+ | $8.830 |
| 500+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoYP1010KJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19J1384
Product RangeYP Series
Technical Datasheet
Resistance10kohm
Product RangeYP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Terminals-
Voltage Rating825V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length50mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
10kohm
Power Rating
10W
Resistor Terminals
-
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Product Range
YP Series
Resistance Tolerance
± 5%
Voltage Rating
825V
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for YP1010KJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
