Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVY630ARA101MKE0SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel16M7598
Cut Tape09P9445
Product RangeAlchip MVY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $1.130 | $226.00 |
| Total Price | $226.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $1.130 |
| 400+ | $1.110 |
| 600+ | $1.090 |
| 1000+ | $1.060 |
| 2000+ | $1.040 |
| 5000+ | $1.020 |
| 10000+ | $0.994 |
| 20000+ | $0.972 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $0.819 |
| 600+ | $0.770 |
| 1000+ | $0.729 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVY630ARA101MKE0SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel16M7598
Cut Tape09P9445
Product RangeAlchip MVY Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
ESR0.19ohm
Product RangeAlchip MVY Series
Capacitance Tolerance± 20%
Product Diameter12.5mm
Product Height13.5mm
Ripple Current500mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
ESR
0.19ohm
Capacitance Tolerance
± 20%
Product Height
13.5mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
63V
Product Range
Alchip MVY Series
Product Diameter
12.5mm
Ripple Current
500mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for EMVY630ARA101MKE0S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate