Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-154MLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel96W6855
Re-Reel69W1833RL
Cut Tape69W1833
Product RangeDO1608C Series
Your Part Number
398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.600 | $0.00 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 25+ | $2.350 |
| 100+ | $1.820 |
| 250+ | $1.780 |
| 500+ | $1.680 |
| 1000+ | $1.600 |
| 5000+ | $1.510 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.600 |
| 2250+ | $1.550 |
| 3750+ | $1.530 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-154MLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel96W6855
Re-Reel69W1833RL
Cut Tape69W1833
Product RangeDO1608C Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)390mA
Inductor ConstructionUnshielded
Saturation Current (Isat)270mA
Product RangeDO1608C Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
DC Resistance Max
2ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
390mA
Saturation Current (Isat)
270mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
