Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-333MLDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W1937RL
Cut Tape69W1937
Product RangeDO5010H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.380 | $4.38 |
| Total Price | $4.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 25+ | $3.440 |
| 100+ | $2.790 |
| 250+ | $2.720 |
| 500+ | $2.580 |
| 1000+ | $2.510 |
| 5000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-333MLDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W1937RL
Cut Tape69W1937
Product RangeDO5010H Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Product RangeDO5010H Series
Power Inductor Case18.03mm x 15.24mm x 7.62mm
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
DO5010H Series
DC Resistance Max
0.066ohm
Product Length
18.03mm
Product Height
7.62mm
RMS Current (Irms)
3A
Saturation Current (Isat)
5.5A
Power Inductor Case
18.03mm x 15.24mm x 7.62mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DO5010H-333MLD
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
