Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-105MRBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81Y6453RL
Cut Tape81Y6453
Product RangeLPS8045B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.930 | $4.93 |
| Total Price | $4.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.780 |
| 25+ | $4.650 |
| 50+ | $4.510 |
| 100+ | $4.380 |
| 250+ | $4.240 |
| 500+ | $2.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-105MRBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81Y6453RL
Cut Tape81Y6453
Product RangeLPS8045B Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeLPS8045B Series
Power Inductor Case8mm x 8mm x 4.5mm
Inductor Case / Package-
DC Resistance Max3.22ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
LPS8045B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
320mA
Saturation Current (Isat)
310mA
Power Inductor Case
8mm x 8mm x 4.5mm
DC Resistance Max
3.22ohm
Product Length
8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
