Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-473MLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6532
Re-Reel69W3035
Cut Tape69W3035
Product RangeMSS1048 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.910 |
| 25+ | $4.700 |
| 50+ | $4.470 |
| 100+ | $4.250 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $3.280 |
| 400+ | $3.040 |
| 800+ | $2.970 |
| 1200+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-473MLCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6532
Re-Reel69W3035
Cut Tape69W3035
Product RangeMSS1048 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.42A
Inductor ConstructionShielded
Saturation Current (Isat)1.44A
Product RangeMSS1048 Series
Power Inductor Case10.2mm x 10mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.42A
Saturation Current (Isat)
1.44A
Power Inductor Case
10.2mm x 10mm x 4.8mm
DC Resistance Max
0.12ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for MSS1048-473MLC
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
