Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-684KEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel24AJ1539RL
Cut Tape24AJ1539
Product RangeMSS1278H Series
Your Part Number
307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.080 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.550 |
| 25+ | $3.310 |
| 50+ | $2.950 |
| 100+ | $2.590 |
| 250+ | $2.440 |
| 500+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-684KEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel24AJ1539RL
Cut Tape24AJ1539
Product RangeMSS1278H Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case12mm x 12mm x 7.8mm
Product RangeMSS1278H Series
Inductor Case / Package-
DC Resistance Max0.76ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 7.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.1A
Product Range
MSS1278H Series
DC Resistance Max
0.76ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
