Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-123MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7264
Product RangeSD54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.990 |
| 25+ | $1.840 |
| 50+ | $1.660 |
| 100+ | $1.480 |
| 250+ | $1.380 |
| 500+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-123MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7264
Product RangeSD54 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Power Inductor Case5.69mm x 5.33mm x 5mm
Product RangeSD54 Series
DC Resistance Max0.0882ohm
Inductance Tolerance± 20%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Power Inductor Case
5.69mm x 5.33mm x 5mm
DC Resistance Max
0.0882ohm
Product Length
5.69mm
Product Height
5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.8A
Product Range
SD54 Series
Inductance Tolerance
± 20%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
