Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-683KLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel81Y7277RL
Cut Tape81Y7277
Product RangeSD54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.990 |
| 25+ | $1.840 |
| 50+ | $1.660 |
| 100+ | $1.480 |
| 250+ | $1.380 |
| 500+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-683KLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel81Y7277RL
Cut Tape81Y7277
Product RangeSD54 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)760mA
Power Inductor Case5.69mm x 5.33mm x 5mm
Product RangeSD54 Series
DC Resistance Max0.368ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
5.69mm x 5.33mm x 5mm
DC Resistance Max
0.368ohm
Product Length
5.69mm
Product Height
5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
760mA
Product Range
SD54 Series
Inductance Tolerance
± 10%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
