Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2013-801MLDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W3648RL
Cut Tape69W3648
Product RangeSER2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.290 | $8.29 |
| Total Price | $8.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 25+ | $6.520 |
| 100+ | $5.290 |
| 250+ | $5.150 |
| 500+ | $4.890 |
| 1000+ | $4.750 |
| 5000+ | $4.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2013-801MLDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W3648RL
Cut Tape69W3648
Product RangeSER2000 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)85A
Product RangeSER2000 Series
Power Inductor Case19.18mm x 9.27mm x 12.95mm
DC Resistance Max1820µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height12.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
SER2000 Series
DC Resistance Max
1820µohm
Product Length
19.18mm
Product Height
12.95mm
RMS Current (Irms)
30A
Saturation Current (Isat)
85A
Power Inductor Case
19.18mm x 9.27mm x 12.95mm
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
