Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4014-221MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69AC6739RL
Cut Tape69AC6739
Product RangeXEL4014 Series
Your Part Number
765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.150 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 25+ | $3.020 |
| 100+ | $2.800 |
| 250+ | $2.550 |
| 500+ | $2.310 |
| 1000+ | $2.040 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4014-221MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69AC6739RL
Cut Tape69AC6739
Product RangeXEL4014 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)18.2A
Power Inductor Case4mm x 4mm x 1.4mm
Product RangeXEL4014 Series
Inductor Case / Package-
DC Resistance Max9500µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
18.2A
Product Range
XEL4014 Series
DC Resistance Max
9500µohm
Product Length
4mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
