Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-561MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel99AC9821RL
Cut Tape99AC9821
Product RangeXEL6060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.170 | $6.17 |
| Total Price | $6.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 10+ | $5.330 |
| 25+ | $4.960 |
| 50+ | $4.380 |
| 100+ | $3.810 |
| 250+ | $3.700 |
| 500+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-561MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel99AC9821RL
Cut Tape99AC9821
Product RangeXEL6060 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)27.7A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Power Inductor Case6.56mm x 6.36mm x 6.1mm
Product RangeXEL6060 Series
DC Resistance Max2900µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 6.1mm
DC Resistance Max
2900µohm
Product Length
6.56mm
Product Height
6.1mm
RMS Current (Irms)
27.7A
Saturation Current (Isat)
23A
Product Range
XEL6060 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
