Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-152MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1499
Cut Tape99W1498
Product RangeXFL5015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.950 | $0.00 |
| Total Price | $1.95 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.080 |
| 25+ | $2.880 |
| 50+ | $2.580 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.950 |
| 2000+ | $1.920 |
| 4000+ | $1.910 |
| 6000+ | $1.880 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-152MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1499
Cut Tape99W1498
Product RangeXFL5015 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Power Inductor Case5.48mm x 5.28mm x 1.5mm
Product RangeXFL5015 Series
DC Resistance Max0.0201ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 1.5mm
DC Resistance Max
0.0201ohm
Product Length
5.48mm
Product Height
1.5mm
RMS Current (Irms)
8A
Saturation Current (Isat)
3.1A
Product Range
XFL5015 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
