Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No26231941Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19J4584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.260 |
| 10+ | $25.400 |
| 25+ | $24.120 |
Price for:Each
Minimum: 1
Multiple: 1
$27.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No26231941Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19J4584
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)700V
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating-
Product Diameter-
Product Height-
Product Range-
Operating Temperature Min-
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Capacitor Mounting
Through Hole
Capacitor Terminals
Axial Leaded
dv/dt Rating
-
Product Height
-
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Voltage(AC)
700V
Lead Spacing
-
Product Diameter
-
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
