Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG3413L-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8406RL
Cut Tape28AK8406
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.487 |
| 100+ | $0.435 |
| 250+ | $0.430 |
| 500+ | $0.424 |
| 1000+ | $0.419 |
| 2500+ | $0.413 |
| 5000+ | $0.407 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG3413L-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8406RL
Cut Tape28AK8406
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3A
Drain Source On State Resistance0.073ohm
On Resistance Rds(on)0.073ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation Pd700mW
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.073ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
700mW
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
P Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
0.073ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
