Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No46-2C0P.1920.000Copy
Newark Part No.12B4455
Product RangeAcrasil 80 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEAO
Manufacturer Part No46-2C0P.1920.000Copy
Newark Part No.12B4455
Product RangeAcrasil 80 Series
Technical Datasheet
Resistance100kohm
Product RangeAcrasil 80 Series
Resistance Tolerance± 1%
Power Rating10W
Resistor Case / PackageAxial Leaded
Voltage Rating1kV
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter10.3mm
Product Length46.8mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
100kohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 20ppm/°C
Resistor Type
High Power
Product Length
46.8mm
Operating Temperature Min
-
Qualification
-
Product Range
Acrasil 80 Series
Power Rating
10W
Voltage Rating
1kV
Resistor Technology
Wirewound
Product Diameter
10.3mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
