Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305-4R7-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3318RL
Cut Tape16AC3318
Product RangeHCM1A1305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.410 | $7.41 |
| Total Price | $7.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 25+ | $5.740 |
| 100+ | $5.160 |
| 250+ | $5.030 |
| 500+ | $4.930 |
| 1000+ | $4.840 |
| 5000+ | $4.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305-4R7-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3318RL
Cut Tape16AC3318
Product RangeHCM1A1305 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeHCM1A1305 Series
Power Inductor Case13.3mm x 12.2mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length13.3mm
Product Width12.2mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HCM1A1305 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
To Be Advised
RMS Current (Irms)
9.3A
Saturation Current (Isat)
15A
Power Inductor Case
13.3mm x 12.2mm x 5mm
DC Resistance Max
0.0127ohm
Product Length
13.3mm
Product Height
5mm
Technical Docs (1)
Alternatives for HCM1A1305-4R7-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
