Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1707V2-470-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel64AH3611RL
Cut Tape64AH3611
Product RangeHCM1A1707V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.630 | $8.63 |
| Total Price | $8.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 25+ | $7.650 |
| 100+ | $6.460 |
| 250+ | $5.880 |
| 500+ | $5.810 |
| 1000+ | $5.740 |
| 5000+ | $5.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1707V2-470-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel64AH3611RL
Cut Tape64AH3611
Product RangeHCM1A1707V2 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeHCM1A1707V2 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
HCM1A1707V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
To Be Advised
RMS Current (Irms)
5.5A
Saturation Current (Isat)
8A
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
0.046ohm
Product Length
17.15mm
Product Height
7mm
Technical Docs (1)
Alternatives for HCM1A1707V2-470-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
