Print Page
DR1030-100-R
Power Inductor (SMD), 10 µH, 2.8 A, Shielded, 3.18 A, DR1030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1030-100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20M1052
Cut Tape20M1052
Product RangeDR1030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.720 | $1,720.00 |
| Total Price | $1,720.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1030-100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20M1052
Cut Tape20M1052
Product RangeDR1030 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.18A
Product RangeDR1030 Series
Power Inductor Case10.5mm x 10.3mm x 3mm
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DR1030 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.18A
Power Inductor Case
10.5mm x 10.3mm x 3mm
DC Resistance Max
0.048ohm
Product Length
10.5mm
Product Height
3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate