Print Page
HC2LP-1R0-R
Power Inductor (SMD), 1 µH, 33 A, Shielded, 42.5 A, HC2LP Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC2LP-1R0-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54K4549
Cut Tape27K7611
Product RangeHC2LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 130 | $9.010 | $1,171.30 |
| Total Price | $1,171.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 130+ | $9.010 |
| 260+ | $8.940 |
| 390+ | $8.850 |
| 650+ | $8.780 |
| 1300+ | $8.700 |
| 3250+ | $8.630 |
| 6500+ | $8.410 |
Full Reel
| Quantity | Price |
|---|---|
| 130+ | $7.520 |
| 390+ | $7.370 |
| 650+ | $7.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC2LP-1R0-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54K4549
Cut Tape27K7611
Product RangeHC2LP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)33A
Inductor ConstructionShielded
Product RangeHC2LP Series
Saturation Current (Isat)42.5A
Power Inductor Case19.2mm x 19.2mm x 11.18mm
Inductance Tolerance± 20%
DC Resistance Max1.3mohm
Product Length19.2mm
Product Width19.2mm
Product Height11.18mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
42.5A
Inductance Tolerance
± 20%
Product Length
19.2mm
Product Height
11.18mm
RMS Current (Irms)
33A
Product Range
HC2LP Series
Power Inductor Case
19.2mm x 19.2mm x 11.18mm
DC Resistance Max
1.3mohm
Product Width
19.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate