Print Page
HCM1A0805V2-150-R
Power Inductor (SMD), AEC-Q200, 15 µH, 4 A, Shielded, 4.6 A, HCM1A0805V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0805V2-150-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel41AH3894RL
Cut Tape41AH3894
Product RangeHCM1A0805V2 Series
Your Part Number
232 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $2.030 |
| 100+ | $1.730 |
| 250+ | $1.530 |
| 500+ | $1.370 |
| 1000+ | $1.360 |
| 5000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A0805V2-150-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel41AH3894RL
Cut Tape41AH3894
Product RangeHCM1A0805V2 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Power Inductor Case8.1mm x 8mm x 5.4mm
Product RangeHCM1A0805V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.052ohm
Product Length8.1mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
8.1mm x 8mm x 5.4mm
Inductor Case / Package
-
DC Resistance Max
0.052ohm
Product Width
8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
4A
Saturation Current (Isat)
4.6A
Product Range
HCM1A0805V2 Series
Inductance Tolerance
± 20%
Product Length
8.1mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate