Print Page
HCM1A1707V2-100-R
Power Inductor (SMD), AEC-Q200, 10 µH, 12 A, Shielded, 17 A, HCM1A1707V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1707V2-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH4087
Product RangeHCM1A1707V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 200+ | $4.400 |
| 600+ | $4.310 |
| 1000+ | $4.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1707V2-100-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH4087
Product RangeHCM1A1707V2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeHCM1A1707V2 Series
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.01ohm
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM1A1707V2 Series
Inductor Case / Package
-
DC Resistance Max
0.01ohm
Product Width
17.15mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
12A
Saturation Current (Isat)
17A
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
7mm
Technical Docs (1)
Alternatives for HCM1A1707V2-100-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate