Print Page
HCM1A2213V2-3R3-R
Power Inductor (SMD), AEC-Q200, 3.3 µH, 34 A, Shielded, 41 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-3R3-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel41AH4123
Re-Reel41AH4122
Cut Tape41AH4122
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $12.870 | $1,287.00 |
| Total Price | $1,287.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $12.870 |
| 250+ | $12.610 |
| 500+ | $12.350 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $19.530 |
| 300+ | $19.140 |
| 500+ | $18.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-3R3-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel41AH4123
Re-Reel41AH4122
Cut Tape41AH4122
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeHCM1A2213V2 Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max0.00177ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HCM1A2213V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
34A
Saturation Current (Isat)
41A
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
0.00177ohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate