Print Page
SD6020-6R2-R
Power Inductor (SMD), 6.5 µH, 1.63 A, Shielded, 1.4 A, SD6020 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6020-6R2-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1562
Product RangeSD6020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $4.800 |
Price for:Each
Minimum: 2600
Multiple: 2600
$12,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6020-6R2-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1562
Product RangeSD6020 Series
Technical Datasheet
Inductance6.5µH
RMS Current (Irms)1.63A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSD6020 Series
Power Inductor Case6mm x 6mm x 2mm
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.5µH
Inductor Construction
Shielded
Product Range
SD6020 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.63A
Saturation Current (Isat)
1.4A
Power Inductor Case
6mm x 6mm x 2mm
DC Resistance Max
0.096ohm
Product Length
6mm
Product Height
2mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate