Print Page
UP0.4C-150-R
Power Inductor (SMD), UNI-PAC™0.4C, 15 µH, 950 mA, Unshielded, 940 mA, UP0.4C Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-150-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K9258
Cut Tape29K6290
Product RangeUP0.4C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.970 | $4,925.00 |
| Total Price | $4,925.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.970 |
| 5000+ | $1.930 |
| 7500+ | $1.890 |
| 12500+ | $1.850 |
| 25000+ | $1.820 |
| 62500+ | $1.780 |
| 125000+ | $1.740 |
| 250000+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.380 |
| 7500+ | $2.340 |
| 12500+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-150-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K9258
Cut Tape29K6290
Product RangeUP0.4C Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)940mA
Product RangeUP0.4C Series
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
UP0.4C Series
Inductance Tolerance
± 20%
RMS Current (Irms)
950mA
Saturation Current (Isat)
940mA
DC Resistance Max
0.25ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate