Print Page
UP2.8B-2R2-R
Power Inductor (SMD), UNI-PAC™2.8, 2.2 µH, 3.1 A, Unshielded, 5.2 A, UP2.8B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-2R2-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27K9293
Product RangeUP2.8B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1750+ | $3.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1750
Multiple: 1750
$6,597.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-2R2-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27K9293
Product RangeUP2.8B Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Product RangeUP2.8B Series
Saturation Current (Isat)5.2A
Inductor Case / Package-
Power Inductor Case-
Inductance Tolerance± 20%
DC Resistance Max0.0356ohm
Product Length12.9mm
Product Width9.4mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Saturation Current (Isat)
5.2A
Power Inductor Case
-
DC Resistance Max
0.0356ohm
Product Width
9.4mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.1A
Product Range
UP2.8B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
12.9mm
Product Height
2.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate