Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59105J0130A020Copy
Newark Part No.80Y2281
Product RangeJ105 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB59105J0130A020Copy
Newark Part No.80Y2281
Product RangeJ105 Series
Technical Datasheet
Resistance (25°C)22ohm
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Product RangeJ105 Series
Operating Voltage Max260VAC
ApplicationsCurrent Limiting Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor Type-
Resistance Tolerance (25°C)± 25%
Holding Current Max-
SVHCNo SVHC (21-Jan-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
22ohm
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
260VAC
Operating Temperature Min
-40°C
Thermistor Type
-
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
J105 Series
Applications
Current Limiting Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
