Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59721A0070A062Copy
Newark Part No.72R4682
Product RangeB59721 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB59721A0070A062Copy
Newark Part No.72R4682
Product RangeB59721 Series
Technical Datasheet
Resistance (25°C)680ohm
Thermistor MountingSMD
Product RangeB59721 Series
Operating Voltage Max32VDC
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (10-Jun-2022)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
680ohm
Product Range
B59721 Series
Applications
Over Temperature Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (10-Jun-2022)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
